PanasonicEEU-FC1H561SCondensateurs en aluminium
Cap Aluminum Lytic 560uF 50V 20% (18 X 15mm) Radial 7.5mm 1.9A 5000h 105°C Automotive Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 560uF | |
| 20% | |
| 50VDC | |
| Low | |
| 0.068@20°C@100kHz | |
| 1.9 | |
| 280@2Min | |
| 5000 | |
| Polar | |
| Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 18 X 15 | |
| -55 | |
| 105 | |
| Bag | |
| 18 | |
| 15 | |
| 5.9 | |
| 0.8 |
This electrolytic EEU-FC1H561S aluminum capacitor from Panasonic has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The EEU-FC1H561S aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 560uF. This product is 15 mm tall with a diameter of 18 mm. It has a tolerance of 20%. Its leakage current is 280@2Min μA. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

