PanasonicEEU-FC1H331LCondensateurs en aluminium

Cap Aluminum Lytic 330uF 50V 20% (10 X 30mm) Radial 5mm 1.61A 3000h 105°C Automotive Bag

Since the anode is made out of pure aluminum, you'll be able to filter lower frequencies with ease using Panasonic's electrolytic EEU-FC1H331L aluminum capacitor. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 330uF. The EEU-FC1H331L aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. This product is 30 mm tall with a diameter of 10 mm. Its leakage current is 165@2Min μA. It has a tolerance of 20%.

24 pièces: Livraison en 4 jours

    Total$5.55Price for 5

    • Livraison en 4 jours

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In Stock: 24 pièces
      • Price: $1.110

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.