PanasonicEEU-EE2D220Condensateurs en aluminium
Cap Aluminum Lytic 22uF 200V 20% (10 X 20mm) Radial 5mm 0.85A 8000h 105°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 22uF | |
| 20% | |
| 200VDC | |
| Low | |
| 0.85 | |
| 36.4@2Min | |
| 8000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 20 | |
| -25 | |
| 105 | |
| 10 | |
| 20 | |
| 2.6 | |
| 0.6 |
If you need to filter lower signal frequencies, then this electrolytic EEU-EE2D220 aluminum capacitor, developed by Panasonic, is the tool you need. It can withstand a voltage of 200 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The EEU-EE2D220 aluminum electrolytic capacitor has a radial termination style. Its leakage current is 36.4@2Min μA. This product is 20 mm tall with a diameter of 10 mm. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its capacitance value is 22uF. It has a tolerance of 20%.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

