PanasonicEEU-EE2C470BCondensateurs en aluminium

Cap Aluminum Lytic 47uF 160V 20% (10 X 20mm) Radial 5mm 1.065A 8000h 105°C T/R

Using the aluminum anode based electrolytic EEU-EE2C470B electrolytic capacitor, developed by Panasonic, you can filter out lower signal frequencies. It can withstand a voltage of 160 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 55.12@2Min μA. The EEU-EE2C470B aluminum electrolytic capacitor has a radial termination style. This product is 20 mm tall with a diameter of 10 mm. It has a tolerance of 20%. Its capacitance value is 47uF. This part has a lead diameter of 0.6 mm and a pitch of 5 mm.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 500 Minimum 500
  • Manufacturer Lead Time:
    18 semaines
    • Price: $0.2771
    1. 500+$0.2771
    2. 1000+$0.2743
    3. 2000+$0.2716
    4. 2500+$0.2688
    5. 3000+$0.2662
    6. 4000+$0.2635
    7. 5000+$0.2609
    8. 10000+$0.2582
    9. 20000+$0.2557

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.