PanasonicEEU-EB2V470SCondensateurs en aluminium
Cap Aluminum Lytic 47uF 350V 20% (18 X 20mm) Radial 7.5mm 0.64A 5000h 105°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 47uF | |
| 20% | |
| 350VDC | |
| Low | |
| 0.64 | |
| 997@2Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 18 X 20 | |
| -25 | |
| 105 | |
| Bag | |
| 18 | |
| 20 | |
| 7.58 | |
| 0.8 |
Choose this electrolytic EEU-EB2V470S aluminum capacitor from Panasonic for its relatively high ESR. It can withstand a voltage of 350 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. Its leakage current is 164.5@2Min μA. This product is 20 mm tall with a diameter of 18 mm. The EEU-EB2V470S aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. Its capacitance value is 47uF.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

