PanasonicEEU-EB2E220Condensateurs en aluminium
Cap Aluminum Lytic 22uF 250V 20% (12.5 X 20mm) Radial 5mm 0.56A 5000h 105°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 22uF | |
| 20% | |
| 250VDC | |
| Low | |
| 0.56 | |
| 340@2Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 20 | |
| -25 | |
| 105 | |
| Bag | |
| 12.5 | |
| 20 | |
| 3.93 | |
| 0.6 |
Lower the cost of your electronic circuit design by implementing this electrolytic EEU-EB2E220 aluminum capacitor from Panasonic. It can withstand a voltage of 250 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 22uF. Its leakage current is 55@2Min μA. The EEU-EB2E220 aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. This product is 20 mm tall with a diameter of 12.5 mm. It has a tolerance of 20%.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

