PanasonicEEU-EB1J330SHCondensateurs en aluminium
Cap Aluminum Lytic 33uF 63V 20% (6.3 X 11.2mm) Radial 2.5mm 0.05A 5000h 105°C Ammo Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| Electrolytic | |
| 33uF | |
| 20% | |
| 63VDC | |
| Low | |
| 0.05 | |
| 20.79@2Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| Long Lead | |
| 6.3 X 11.2 | |
| -40 | |
| 105 | |
| Ammo | |
| 6.3 | |
| 11.2 | |
| 0.65 | |
| 0.5 |
By implementing this electrolytic EEU-EB1J330SH aluminum capacitor from Panasonic in your electronic circuit design you will lower costs in the long run. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 33uF. This part has a lead diameter of 0.5 mm and a pitch of 2.5 mm. Its leakage current is 20.79@2Min μA. This product is 11.2 mm tall with a diameter of 6.3 mm. It has a tolerance of 20%. The EEU-EB1J330SH aluminum electrolytic capacitor has a radial termination style.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

