PanasonicEEH-ZA1K330PCondensateur en polymère d'aluminium
Cap Aluminum Polymer Hybrid 33uF 80VDC 20%( 10 X 10.2mm) SMD 0.036 Ohm 1.7A 10000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Polymer Hybrid | |
| 33uF | |
| 20% | |
| 80VDC | |
| 0.036 | |
| Low | |
| 1.7 | |
| 26.4@2Min | |
| 10000 | |
| Polar | |
| Low ESR | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 10 X 10.2 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 10 | |
| 1.41 | |
| 10.2 |
Thanks to Panasonic and their polymer hybrid EEH-ZA1K330P conductive polymer aluminum solid capacitor, you can feel rest assured that your integrated circuit will be protected from sudden changes in the load. It can withstand a voltage of 80 VDC. It has 2 terminals. Its leakage current is 26.4@2Min μA. This product is 10.2 mm tall with a diameter of 10 mm. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C. It has a tolerance of 20%.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.