PanasonicEEE-FT1H220ARCondensateurs en aluminium
Cap Aluminum Lytic 22uF 50V 20% (5 X 5.8mm) SMD 0.88 Ohm 0.165A 2000h 105°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 22uF | |
| 20% | |
| 50VDC | |
| 0.88 | |
| Low | |
| 0.165 | |
| 11@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 5 X 5.8 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 5 | |
| 5.8 | |
| 0.21 |
Who knew generating high heat for a given current level would be this easy? Pick up this unique electrolytic EEE-FT1H220AR aluminum capacitor from Panasonic for its relatively high ESR! It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 22uF. This product is 5.8 mm tall with a diameter of 5 mm. Its leakage current is 11@2Min μA. It has a tolerance of 20%.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

