PanasonicEEE-HC1V221PCondensateurs en aluminium
Cap Aluminum Lytic 220uF 35V 20% (10 X 10.2mm) SMD 0.22A 5000h 105°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 220uF | |
| 20% | |
| 35VDC | |
| 0.22 | |
| 77@2Min | |
| 5000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 10 X 10.2 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 10 | |
| 10.2 | |
| 1.4 |
Using this electrolytic EEE-HC1V221P aluminum capacitor from Panasonic in your electronic circuit you'll be able to generate high heat for a given current level due to its relatively high equivalent series resistance. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 77@2Min μA. Its capacitance value is 220uF. It has a tolerance of 20%. This product is 10.2 mm tall with a diameter of 10 mm.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

