PanasonicEEE-HB0J220RCondensateurs en aluminium
Cap Aluminum Lytic 22uF 6.3V 20% (4 X 5.8mm) SMD 0.026A 2000h 105°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 22uF | |
| 20% | |
| 6.3VDC | |
| 0.026 | |
| 3@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 4 X 5.8 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 4 | |
| 5.8 | |
| 0.14 | |
| ±0.5 | |
| ±0.3 |
This electrolytic EEE-HB0J220R aluminum capacitor from Panasonic has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 6.3 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 5.8 mm tall with a diameter of 4 mm. Its capacitance value is 22uF. It has a tolerance of 20%. Its leakage current is 3@2Min μA.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

