PanasonicEEE-HA1E220WRCondensateurs en aluminium
Cap Aluminum Lytic 22uF 25V 20% (5 X 5.4mm) SMD 0.035A 1000h 105°C Automotive T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 22uF | |
| 20% | |
| 25VDC | |
| 0.035 | |
| 5.5@2Min | |
| 1000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 5 X 5.4 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 5 | |
| 5.4 | |
| 0.2 |
Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic EEE-HA1E220WR electrolytic capacitor from Panasonic is for you. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 3@2Min μA. It has a tolerance of 20%. Its capacitance value is 22uF. This product is 5.4 mm tall with a diameter of 5 mm.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

