PanasonicEEE-FP1E680APCondensateurs en aluminium
Cap Aluminum Lytic 68uF 25V 20% (6.3 X 5.8mm) SMD 0.26 Ohm 0.3A 2000h 105°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 68uF | |
| 20% | |
| 25VDC | |
| 0.26 | |
| Low | |
| 0.3 | |
| 17@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 5.8 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 6.3 | |
| 5.8 | |
| 0.32 |
This electrolytic EEE-FP1E680AP aluminum capacitor from Panasonic combines low cost, high capacitance and high energy density all in one tiny component. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. Its capacitance value is 68uF. Its leakage current is 17@2Min μA. This product is 5.8 mm tall with a diameter of 6.3 mm.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

