PanasonicEEE-FK1K330PCondensateurs en aluminium
Cap Aluminum Lytic 33uF 80V 20% (8 X 10.2mm) SMD 0.13A 2000h 105°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 33uF | |
| 20% | |
| 80VDC | |
| Low | |
| 1.3@20°C@100kHz | |
| 0.13 | |
| 26.4@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 8 X 10.2 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 8 | |
| 10.2 | |
| 0.88 |
Who knew generating high heat for a given current level would be this easy? Pick up this unique electrolytic EEE-FK1K330P aluminum capacitor from Panasonic for its relatively high ESR! It can withstand a voltage of 80 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 10.2 mm tall with a diameter of 8 mm. Its leakage current is 26.4@2Min μA. It has a tolerance of 20%. Its capacitance value is 33uF.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.