PanasonicEEE-FK1J221AQCondensateurs en aluminium
Cap Aluminum Lytic 220uF 63V 20% (12.5 X 13.5mm) SMD 0.8A 5000h 105°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 220uF | |
| 20% | |
| 63VDC | |
| 0.16@20°C@100kHz | |
| 0.8 | |
| 138.6@2Min | |
| 5000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 12.5 X 13.5 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 12.5 | |
| 13.5 | |
| 2.9 |
By using pure aluminum foil in the anode, this electrolytic EEE-FK1J221AQ aluminum capacitor from Panasonic can easily filter low frequencies. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. Its leakage current is 138.6@2Min μA. Its capacitance value is 220uF. This product is 13.5 mm tall with a diameter of 12.5 mm.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

