PanasonicEEEFH1E221L| EEE-FH SeriesCondensateurs en aluminium
Cap Aluminum Lytic 220uF 25V 20% (8 X 10.2mm) SMD 0.2 Ohm 0.6A 10000h 105°C T/R Automotive AEC-Q200
New Halogen-Free Aluminum Electrolytic Capacitors Featuring Impressive Endurance of 10,000 Hours at 105°C
Panasonic introduces the EEE-FH Series Halogen-Free Surface Mount Aluminum Electrolytic Capacitors with high-temperature reflow making them highly reliable and durable solutions for critical environments. The EEE-FH Series Capacitors boast an impressive endurance of 10,000 hours at 105°C and ø6.3 x 7.7: 7,000 hours, ≧ 50 V: 7,000 hours, offering 40% to 100% longer life compared to the EEE- FK series.
The EEE-FH Series has an extensive voltage range of 6.3V to 100V, a capacitance range of 10 µF to 680 µF, and a temperature range of -55°C to +105°C. Additionally, the EEE-FH Series feature low ESR capability, ensuring exceptional performance and stability in high-frequency circuits. All EEE-FH Series part numbers are AEC-Q200 compliant, making them ideal for automotive and industrial applications in harsh environments.
Panasonic’s Halogen-Free Surface Mount Aluminum Electrolytic Capacitors are environmentally friendly alternatives to solutions requiring high temperature and long life. Board components designed for harsh automotive and industrial applications must offer robust, dependable soldering connectivity, ensuring optimal quality and reliability.
Features and Benefits
- Operating Temperature Range: -55°C to +105°C
- Rated Voltage Range: 6.3 to 100 VDC
- Rated Capacitance Range: 10 µF to 680 µF
- Endurance: 10,000 Hours at 105oC (ø6.3 x 7.7: 7,000 hours, ≧ 50 V: 7,000 hours)
- High Temperature Lead-Free Reflow (except ≧ 50 V)
- Long Life / Long Term Applications
- Low ESR / Smoothing Power Output
- Halogen Free / Environmentally Friendly
- AEC-Q200 and RoHS Compliant
Industries
- Automotive
- Home Appliance
- Industrial
- ICT Application
- Infotainment
Applications
- Safety Systems
- Lamps / Ballasts
- Measuring Instruments
- Personal Computers
- Audio / Video
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 220uF | |
| 20% | |
| 25VDC | |
| 0.2 | |
| 0.6 | |
| 55@2Min | |
| 10000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 8 X 10.2 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 8 | |
| 10.2 |
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

