Les plus vendues
PanasonicEEE-1CA470WRCondensateurs en aluminium
Cap Aluminum Lytic 47uF 16V 20% (5 X 5.4mm) SMD 0.039A 1000h 85°C Automotive T/R
| Compliant | |
| EAR99 | |
| NRND | |
| EEE1CA470WR | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 47uF | |
| 20% | |
| 16VDC | |
| 0.039 | |
| 7.52@2Min | |
| 1000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 5 X 5.4 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 5 | |
| 5.4 | |
| 0.2 |
If you need to filter lower signal frequencies, then this electrolytic EEE-1CA470WR aluminum capacitor, developed by Panasonic, is the tool you need. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This product is 5.4 mm tall with a diameter of 5 mm. It has a tolerance of 20%. Its capacitance value is 47uF. Its leakage current is 7.52@2Min μA.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

