Reduced Price
PanasonicEEC-EP0F303YCondensateur électrique double couche - Supercondos
Cap Supercap 30000uF 3.3V -20% to 80% ( 3.85 X 1 X 3.8mm ) SMD Stacked Coin 0.35 Ohm 250h 60°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.29.00.40 | |
| Automotive | No |
| PPAP | No |
| 30000uF | |
| -20% to 80% | |
| 3.3VDC | |
| 0.35 | |
| 250 | |
| Polar | |
| -10 | |
| 60 | |
| Stacked Coin | |
| 2 | |
| Tape and Reel | |
| 3.85 X 1 X 3.8 | |
| 3.85(Max) | |
| 1(Max) | |
| 3.8 | |
| 0.06 | |
| Surface Mount |
Are you looking for an alternative to rechargeable batteries? Panasonic's EEC-EP0F303Y ultracapacitor is the perfect solution for you. It can withstand a voltage of 3.3 VDC. This super capacitor has a maximum operating temperature of 60 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its capacitance value is 30000uF. This product is 3.85(Max) mm long, 3.8 mm tall and 1(Max) mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
