PanasonicEEA-GA1V100Condensateurs en aluminium

Cap Aluminum Lytic 10uF 35V 20% (5 X 7mm) Radial 2mm 0.035A 1000h 105°C Automotive Bag

Using the aluminum anode based electrolytic EEA-GA1V100 electrolytic capacitor, developed by Panasonic, you can filter out lower signal frequencies. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The EEA-GA1V100 aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. Its capacitance value is 10uF. This product is 7 mm tall with a diameter of 5 mm. Its leakage current is 3.5@2Min μA. This part has a lead diameter of 0.45 mm and a pitch of 2 mm.

4 000 pièces: Livraison en 3 jours

    Total$136.32Price for 1600

    • (200)

      Livraison en 3 jours

      Ships from:
      Pays Bas
      Date Code:
      2326+
      Manufacturer Lead Time:
      21 semaines
      Country Of origin:
      Malaisie
      • In Stock: 4 000 pièces
      • Price: $0.0852

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.