10-25% de reduction

PanasonicEEA-GA1H100BCondensateurs en aluminium

Cap Aluminum Lytic 10uF 50V 20% (6.3 X 7mm) Radial 5mm 0.039A 1000h 105°C Ammo Automotive AEC-Q200

Are you looking for a capacitor that is low cost, high capacitance and has a high energy density? Then this electrolytic EEA-GA1H100B aluminum capacitor from Panasonic is the one for you! It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 7 mm tall with a diameter of 6.3 mm. This part has a lead diameter of 0.45 mm and a pitch of 5 mm. Its capacitance value is 10uF. The EEA-GA1H100B aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. Its leakage current is 5@2Min μA.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 2000 Minimum 2000
  • Manufacturer Lead Time:
    18 semaines
    • Price: $0.0621
    1. 2000+$0.0621
    2. 4000+$0.0585
    3. 6000+$0.0579
    4. 8000+$0.0573
    5. 10000+$0.0568
    6. 12000+$0.0562
    7. 20000+$0.0540
    8. 30000+$0.0532
    9. 50000+$0.0526

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.