10-25% de reduction
PanasonicEEA-GA1A101BCondensateurs en aluminium
Cap Aluminum Lytic 100uF 10V 20% (6.3 X 7mm) Radial 5mm 0.11A 1000h 105°C Ammo Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 100uF | |
| 20% | |
| 10VDC | |
| 0.11 | |
| 10@2Min | |
| 1000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Lead Cut and Form | |
| 6.3 X 7 | |
| -55 | |
| 105 | |
| Ammo | |
| 6.3 | |
| 7 | |
| 0.41 | |
| 0.45 |
Using this electrolytic EEA-GA1A101B aluminum capacitor from Panasonic in your electronic circuit you'll be able to generate high heat for a given current level due to its relatively high equivalent series resistance. It can withstand a voltage of 10 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.45 mm and a pitch of 5 mm. Its capacitance value is 100uF. The EEA-GA1A101B aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. Its leakage current is 10@2Min μA. This product is 7 mm tall with a diameter of 6.3 mm.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

