PanasonicECQ-UAAF474MCondensateur à film
Cap Film Suppression X2 0.47uF 275VAC PP 20% (26 X 8.5 X 15mm) Radial Plastic Rectangular Can 22.5mm 110°C Bag Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.25.00.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| Interference Suppression | |
| 0.47uF | |
| 20% | |
| 275VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 22.5 | |
| X2 | |
| 26 X 8.5 X 15 | |
| Straight | |
| -40 | |
| 110 | |
| Bag | |
| 26 | |
| 8.5 | |
| 15 | |
| 5 | |
| 0.8 | |
| 20 | |
| ±0.5 | |
| ±0.5 | |
| ±0.5 | |
| 15 |
This interference suppression ECQ-UAAF474M film capacitor from Panasonic is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 275 VAC. This part has a maximum operating temperature of 110 °C. Its capacitance value is 0.47uF. This part has a lead diameter of 0.8 mm and a pitch of 22.5 mm. It has a tolerance of 20%. This product is 26 mm long, 15 mm tall and 8.5 mm deep. The ECQ-UAAF474M part has a radial termination style.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

