PanasonicECQ-E6184JFCondensateur à film
Cap Film 0.18uF 630V PET 5% (18.5 X 8 X 16mm) Radial 15mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| 0.18uF | |
| 5% | |
| 630VDC | |
| PET | |
| Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Self Healing | |
| Through Hole | |
| Radial | |
| 15 | |
| 18.5 X 8 X 16 | |
| Straight | |
| -40 | |
| 105 | |
| Bulk | |
| 18.5(Max) | |
| 8(Max) | |
| 16(Max) | |
| 0.8 | |
| 20 | |
| 17(Max) |
Panasonic's ECQ-E6184JF plastic film capacitor is an ideal solution for smoothing voltages and improving signals for any filter or audio based design. It can withstand a voltage of 630 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 0.18uF. It has a tolerance of 5%. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. The ECQ-E6184JF polypropylene film capacitor has a radial termination style. This product is 18.5(Max) mm long, 16(Max) mm tall and 8(Max) mm deep.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

