25-50% de réduction
PanasonicECQ-E4334JFCondensateur à film
Cap Film 0.33uF 400V PET 5% (18.5 X 7 X 14.9mm) Radial 15mm 105°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| 0.33uF | |
| 5% | |
| 400VDC | |
| PET | |
| Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Self Healing | |
| Through Hole | |
| Radial | |
| 15 | |
| 18.5 X 7 X 14.9 | |
| Straight | |
| -40 | |
| 105 | |
| Bag | |
| 18.5(Max) | |
| 7(Max) | |
| 14.9(Max) | |
| 0.8 | |
| 20 | |
| 15.9(Max) |
This ECQ-E4334JF film capacitor from Panasonic is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 400 VDC. This part has a maximum operating temperature of 105 °C. This product is 18.5(Max) mm long, 14.9(Max) mm tall and 7(Max) mm deep. Its capacitance value is 0.33uF. The ECQ-E4334JF part has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. It has a tolerance of 5%.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

