PanasonicECQ-E1685KFCondensateur à film
Cap Film 6.8uF 100V PET 10%( 26 X 9 X 18.5mm) Radial 22.5mm 105°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| 6.8uF | |
| 10% | |
| 100VDC | |
| PET | |
| Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Self Healing | |
| Through Hole | |
| Radial | |
| 22.5 | |
| 26 X 9 X 18.5 | |
| Straight | |
| -40 | |
| 105 | |
| Bag | |
| 26(Max) | |
| 9(Max) | |
| 18.5(Max) | |
| 6 | |
| 0.8 | |
| 20 | |
| 19.5(Max) |
This low-inductance and low-cost ECQ-E1685KF film capacitor from Panasonic will smooth voltages and improve signals for any filter or audio based design. It can withstand a voltage of 100 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. The ECQ-E1685KF polypropylene film capacitor has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 22.5 mm. Its capacitance value is 6.8uF. This product is 26(Max) mm long, 18.5(Max) mm tall and 9(Max) mm deep. It has a tolerance of 10%.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

