PanasonicECH-U1H181GX5Condensateur à film

Cap Film 180pF 50V PPS 2%( 2 X 1.25 X 0.9mm) Stacked 125°C T/R

This ECH-U1H181GX5 film capacitor from Panasonic is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 50 VDC. This part has a maximum operating temperature of 125 °C. Its capacitance value is 180pF. It has a tolerance of 2%. This product is 2 mm long, 0.9 mm tall and 1.25 mm deep.

Import TariffMay apply to this part

1 153 pièces: Livraison en 2 jours

    Total$0.14Price for 1

    • Service Fee  $7.00

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2106+
      Manufacturer Lead Time:
      12 semaines
      Minimum Of :
      1
      Maximum Of:
      1153
      Country Of origin:
      Japon
         
      • Price: $0.1406
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2106+
      Manufacturer Lead Time:
      12 semaines
      Country Of origin:
      Japon
      • In Stock: 1 153 pièces
      • Price: $0.1406

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.