PanasonicECE-A1VKA4R7Condensateurs en aluminium
Cap Aluminum Lytic 4.7uF 35V 20% Radial 1000h 85°C Automotive AEC-Q200 Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 4.7uF | |
| 20% | |
| 35VDC | |
| 3@2Min | |
| 1000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| Long Lead | |
| -40 | |
| 85 | |
| Bulk | |
| 0.45 |
This electrolytic ECE-A1VKA4R7 aluminum capacitor from Panasonic has a relatively high equivalent series resistance which allows it to generate high heat for a given current level. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 20%. The ECE-A1VKA4R7 aluminum electrolytic capacitor has a radial termination style. Its leakage current is 3@2Min μA. This part has a lead diameter of 0.45 mm. Its capacitance value is 4.7uF.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

