10-25% de reduction
PanasonicECE-A1EN222UCondensateurs en aluminium
Cap Aluminum Lytic 2200uF 25V 20% (18 X 35.5mm) Radial 7.5mm 0.9A 2000h 85°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 2200uF | |
| 20% | |
| 25VDC | |
| 0.9 | |
| 1653@5Min | |
| 2000 | |
| Non Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 18 X 35.5 | |
| -40 | |
| 85 | |
| Bag | |
| 18 | |
| 35.5 | |
| 13.9 | |
| 0.8 |
Use this relatively high equivalent series resistance electrolytic ECE-A1EN222U aluminum capacitor from Panasonic to generate high heat for a given current level. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. The ECE-A1EN222U aluminum electrolytic capacitor has a radial termination style. This product is 35.5 mm tall with a diameter of 18 mm. Its leakage current is 1653@5Min μA. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. Its capacitance value is 2200uF.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

