PanasonicECE-A1EKA220ICondensateurs en aluminium
Cap Aluminum Lytic 22uF 25V 20% (5 X 7mm) Radial 2.5mm 0.055A 1000h 85°C Ammo Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 22uF | |
| 20% | |
| 25VDC | |
| 0.055 | |
| 5.5@2Min | |
| 1000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| Long Lead | |
| 5 X 7 | |
| -40 | |
| 85 | |
| Ammo | |
| 5 | |
| 7 | |
| 0.29 | |
| 0.45 |
This electrolytic ECE-A1EKA220I aluminum capacitor from Panasonic combines low cost, high capacitance and high energy density all in one tiny component. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. The ECE-A1EKA220I aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.45 mm and a pitch of 2.5 mm. This product is 7 mm tall with a diameter of 5 mm. Its capacitance value is 22uF. Its leakage current is 3@2Min μA. It has a tolerance of 20%.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

