PanasonicECE-A1EKA100Condensateurs en aluminium

Cap Aluminum Lytic 10uF 25V 20% (4 X 7mm) Radial 1.5mm 0.028A 1000h 85°C Automotive Bag

This electrolytic ECE-A1EKA100 aluminum capacitor from Panasonic has a relatively high equivalent series resistance which allows it to generate high heat for a given current level. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 20%. This product is 7 mm tall with a diameter of 4 mm. This part has a lead diameter of 0.45 mm and a pitch of 1.5 mm. Its capacitance value is 10uF. Its leakage current is 3@2Min μA. The ECE-A1EKA100 aluminum electrolytic capacitor has a radial termination style.

2 250 pièces: Livraison en 4 jours

    Total$61.73Price for 1429

    • Livraison en 4 jours

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      Malaisie
      • In Stock: 2 250 pièces
      • Price: $0.0432

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.