PanasonicECA-2DHG101Condensateurs en aluminium
Cap Aluminum Lytic 100uF 200V 20% (16 X 25mm) Radial 7.5mm 0.335A 2000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 100uF | |
| 20% | |
| 200VDC | |
| 0.335 | |
| 1210@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 16 X 25 | |
| -25 | |
| 105 | |
| Bulk | |
| 16 | |
| 25 | |
| 6.9 | |
| 0.8 |
This electrolytic ECA-2DHG101 aluminum capacitor from Panasonic has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 200 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. Its leakage current is 1210@2Min μA. Its capacitance value is 100uF. It has a tolerance of 20%. This product is 25 mm tall with a diameter of 16 mm. The ECA-2DHG101 aluminum electrolytic capacitor has a radial termination style.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

