10-25% de reduction
PanasonicECA-2CHG010Condensateurs en aluminium
Cap Aluminum Lytic 1uF 160V 20% (6.3 X 11.2mm) Radial 2.5mm 0.017A 2000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 1uF | |
| 20% | |
| 160VDC | |
| 0.017 | |
| 19.6@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| Long Lead | |
| 6.3 X 11.2 | |
| -25 | |
| 105 | |
| Bulk | |
| 6.3 | |
| 11.2 | |
| 0.5 |
Manufactured from Panasonic, this electrolytic ECA-2CHG010 aluminum capacitor is made from aluminum foil anode and is ideal for filtering out low frequencies. It can withstand a voltage of 160 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.5 mm and a pitch of 2.5 mm. It has a tolerance of 20%. This product is 11.2 mm tall with a diameter of 6.3 mm. Its leakage current is 19.6@2Min μA. Its capacitance value is 1uF. The ECA-2CHG010 aluminum electrolytic capacitor has a radial termination style.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

