PanasonicECA-2AHG471BCondensateurs en aluminium
Cap Aluminum Lytic 470uF 100V 20% (16 X 25mm) Radial 7.5mm 0.715A 2000h 105°C Automotive Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 470uF | |
| 20% | |
| 100VDC | |
| 0.715 | |
| 470@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 16 X 25 | |
| -55 | |
| 105 | |
| Ammo | |
| 16 | |
| 25 | |
| 6.9 | |
| 0.8 | |
| ±0.5 | |
| ±2 |
Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic ECA-2AHG471B electrolytic capacitor from Panasonic is for you. It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 25 mm tall with a diameter of 16 mm. Its capacitance value is 470uF. It has a tolerance of 20%. Its leakage current is 470@2Min μA. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. The ECA-2AHG471B aluminum electrolytic capacitor has a radial termination style.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

