PanasonicECA-2AHG470BCondensateurs en aluminium

Cap Aluminum Lytic 47uF 100V 20% (10 X 12.5mm) Radial 5mm 0.165A 2000h 105°C Ammo Automotive AEC-Q200

Manufactured from Panasonic, this electrolytic ECA-2AHG470B aluminum capacitor is made from aluminum foil anode and is ideal for filtering out low frequencies. It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 12.5 mm tall with a diameter of 10 mm. Its capacitance value is 47uF. The ECA-2AHG470B aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. Its leakage current is 47@2Min μA. This part has a lead diameter of 0.6 mm and a pitch of 5 mm.

Import TariffMay apply to this part

30 pièces: Prêt à être expédié le lendemain

    Total$0.19Price for 1

    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2315+
      Manufacturer Lead Time:
      18 semaines
      Country Of origin:
      Malaisie
      • In Stock: 30 pièces
      • Price: $0.1935

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.