Les plus vendues
PanasonicECA-1VM101Condensateurs en aluminium
Cap Aluminum Lytic 100uF 35V 20% (6.3 X 11.2mm) Radial 2.5mm 0.21A 2000h 85°C Bag Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 100uF | |
| 20% | |
| 35VDC | |
| 0.21 | |
| 35@2Min | |
| 2000 | |
| Polar | |
| Small Size | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| Long Lead | |
| 6.3 X 11.2 | |
| -40 | |
| 85 | |
| Bag | |
| 6.3 | |
| 11.2 | |
| 0.65 | |
| 0.5 | |
| ±0.5 | |
| ±1 |
Lower the cost of your electronic circuit design by implementing this electrolytic ECA-1VM101 aluminum capacitor from Panasonic. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its leakage current is 35@2Min μA. The ECA-1VM101 aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.5 mm and a pitch of 2.5 mm. This product is 11.2 mm tall with a diameter of 6.3 mm. Its capacitance value is 100uF. It has a tolerance of 20%.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

