PanasonicECA-1VHG331Condensateurs en aluminium
Cap Aluminum Lytic 330uF 35V 20% (10 X 12.5mm) Radial 5mm 0.35A 2000h 105°C Automotive Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 330uF | |
| 20% | |
| 35VDC | |
| 0.35 | |
| 115.5@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 12.5 | |
| -55 | |
| 105 | |
| Bag | |
| 10 | |
| 12.5 | |
| 1.6 | |
| 0.6 |
Using this electrolytic ECA-1VHG331 aluminum capacitor from Panasonic in your electronic circuit you'll be able to generate high heat for a given current level due to its relatively high equivalent series resistance. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 12.5 mm tall with a diameter of 10 mm. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its leakage current is 115.5@2Min μA. It has a tolerance of 20%. Its capacitance value is 330uF. The ECA-1VHG331 aluminum electrolytic capacitor has a radial termination style.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

