SwitchcraftEAC311XRaccordement d'alimentation
Conn Power M 3 POS Faston ST Panel Mount 3 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| M | |
| 3 | |
| 3 | |
| 1 | |
| Faston | |
| Straight | |
| 15 | |
| 250V | |
| 50.03 | |
| 31.49 | |
| 22.6 | |
| Panel Mount | |
| Tin | |
| Copper Alloy |
This EAC311X power connector from Switchcraft is ideal for powering up your circuit. This M connector's 3 contacts that are made out of copper alloy and plated with tin. It has a maximum voltage rating of 250 V. This connector has a single port. It has a straight body orientation. It has a male type gender. This device has a maximum current rating of 15 A. EAC311X is housed in polyester. This product is 50.03 mm long, 22.6 mm tall and 31.49 mm deep. Its 3 terminals use the faston termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

