Pulse Electronics CorporationE2023FNLTransformateur télécom
Telecom Transformer 1CT:2.5CT/1CT:1CT 0.6Ohm Prim. DCR 1Ohm Sec. DCR 16 Terminal Gull Wing SMD
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.32.00.00 | |
| Automotive | No |
| PPAP | No |
| LAN Isolation Transformer | |
| 1CT:2.5CT/1CT:1CT | |
| 15 | |
| 0.4/0.25 | |
| 0.6 | |
| 1 | |
| 1500VAC | |
| -40@40MHz to 100MHz | |
| Gull Wing | |
| Surface Mount | |
| 16 | |
| 0 | |
| 70 | |
| SMD | |
| Tube | |
| 12.65 | |
| 9.4 | |
| 5.08 |
This E2023FNL telecom transformer manufactured by Pulse will speed up switching speeds in telecommunication systems. This telecom transformer has an operating temperature range of 0 °C to 70 °C. It has 16 terminals. This device comes in tube packaging. This product is 12.65 mm long, 5.08 mm tall and 9.4 mm deep. It also has a lan isolation transformer. The maximum DCR on the primary side is 0.6 Ohm, while its 1 Ohm on the secondary side. It has a turn ratio of 1CT:2.5CT/1CT:1CT.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

