C&KE101SD1CGEBasculeur de commutateur
Switch Toggle ON None ON SPDT Round Lever PC Pins 7.5A 250VAC 28VDC 0.4VA PC Mount Medical Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Sealed | |
| Round Lever | |
| SPDT | |
| ON None ON | |
| Unthreaded | |
| 7.5@125VAC 28VDC | |
| 0.4@20VAC 20VDC | |
| 1000Vrms | |
| 1000 | |
| <10 | |
| 40000 | |
| Chrome | |
| 12.7 | |
| 1 | |
| PC Mount | |
| PC Pins | |
| 3 | |
| 6.35 | |
| 4.7 | |
| O-Ring/Epoxy/Process | |
| Actuator/Terminals/N/A | |
| O-Ring/Epoxy/Process | |
| IP57 | |
| Straight | |
| -30 | |
| 85 | |
| Bulk | |
| Miniature | |
| 12.7 | |
| 6.35 | |
| 6.6 | |
| 8.89 | |
| 12.7 | |
| 6.6 | |
| 29.49 |
Using this sealed E101SD1CGE toggle switch from C&K Components is ideal for toggling the power of your applications. It has a SPDT configuration. This device has a maximum current rating of 7.5 A @ 125VAC 28VDC. This toggle switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The E101SD1CGE toggle switch has a PC pin termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC. This product is 12.7 mm long, 29.49 mm tall and 6.6 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

