STMicroelectronicsE-TEA3718DPContrôle de mouvement du moteur
Stepper Motor Controller 16-Pin Power PDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Motor Controller | |
| Stepper Motor | |
| 1.5 | |
| 10 | |
| 10 to 45 | |
| 45 | |
| 25 | |
| 3600 | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Installation | Through Hole |
| Hauteur du paquet | 5.1(Max) - 0.51(Min) mm |
| Largeur du paquet | 7.1(Max) mm |
| Longueur du paquet | 20(Max) mm |
| Carte électronique changée | 16 |
| Nom de lemballage standard | DIP |
| Conditionnement du fournisseur | Power PDIP |
| 16 | |
| Forme de sonde | Through Hole |
Think of STMicroelectronics' stepper motor E-TEA3718DP stepper motor driver the next time you would like to automate your existing hydraulic pump or linear actuator. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This motor controller has an operating temperature range of 0 °C to 70 °C. This device has a minimum operating supply voltage of 10 V and a maximum of 45 V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
