VishayDZ23C3V3-E3-08Zener
Diode Zener Dual Common Cathode 3.3V 5% 500mW 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Dual Common Cathode | |
| 3.3 | |
| 5% | |
| 500 | |
| 5 | |
| 5 | |
| 95 | |
| 500 | |
| -55 | |
| 150 | |
| -0.055%/°C | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.05(Max) mm |
| Largeur du paquet | 1.43(Max) mm |
| Longueur du paquet | 3.1(Max) mm |
| Carte électronique changée | 3 |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | SOT-23 |
| 3 | |
| Forme de sonde | Gull-wing |
This DZ23C3V3-E3-08 zener diode from Vishay will allow you to run it in the reverse direction. Its maximum power dissipation is 300 mW. Its test current is 5 mA. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This zener device has a nominal voltage of 3.3 V and a voltage tolerance of 5%. It is made in a dual common cathode configuration.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

