Microchip TechnologyDV320032Cartes et kits de développement de systèmes intégrés
DV320032 Microchip Technology Embedded System Development Boards & Kits PIC32 Bluetooth Audio Microcontroller - Arrow.com
| Supplier Unconfirmed | |
| 5A992c. | |
| Active | |
| 8543.90.68.00 | |
| Automotive | No |
| PPAP | No |
| Development Kit | |
| PIC32MX450/PIC32MX470 | |
| Microcontroller | |
| 128KB | |
| 512KB | |
| Flash | |
| 2 | |
| LCD | |
| No | |
| Yes | |
| On Daughter Card | |
| Flash | |
| Yes |
Description du kit de développement
The Bluetooth Audio Development Kit enables developers to quickly and easily add Bluetooth digital audio streaming (BT-A2DP) capability to their application. This modular platform includes a 2 LCD, USB Host and device support for Android AOA and Samsung Audio, Apple™ iAP Authentication chip interface, Microchips 3D Gesture development board (DM160217) interface and two daughter boards; one with a 24bit, 192KHz DAC and the other with a low cost Bluetooth HCl Radio module. The modular design makes this an excellent general purpose development board and is based on the PIC32MX450F256L running at 100MHz, with 256KB Flash and 64KB RAM.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

