| RoHS Not Applicable | |
| EAR99 | |
| Unconfirmed | |
| 8473.30.11.80 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| Battery Management | |
| 2VDC to 18VDC | |
| BQ2004 |
Description du kit de développement
The DV2004L1 Development System provides a development environment for the bq2004 Fast-Charge IC. The DV2004L1 incorporates a bq2004 and a frequency-modulated linear regulator to provide fast charge control for 4 to 10 NiCd or NiMH cells.
The fast charge is terminated by any of the following: DT/Dt, -DV or peak voltage detect, maximum temperature, maximum time, maximum voltage, or an inhibit command. Jumper settings select the voltage termination mode, the hold-off, top-off, and maximum time limits, and automatic discharge-before-charge.
The user provides a power supply and batteries. The user configures the DV2004L1 for the number of cells, voltage, charge termination mode, and maximum charge time (with or without top-off), and commands the discharge-before-charge option with the push-button switch S1.
Please review the bq2004 data sheet before using the DV2004L1 board.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

