PanduitDV18-250B-CYRaccordement de terminaux
Quick Disconnect Terminal 18-22AWG Brass Red F 20.6mm Tin Bottle
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Quick Disconnect Terminal | |
| F | |
| Crimp | |
| 5.16 | |
| Straight | |
| Tin | |
| 18-22 | |
| 600V | |
| 105 | |
| Vinyl | |
| Bottle | |
| 20.6 | |
| 7.4 | |
| 6.3x0.8 | |
| Red | |
| Cable Mount |
The quick disconnect terminal DV18-250B-CY wire terminal from Panduit works by making a solid shielded connection between two of your terminals. It has a female type gender. Its wire is 18-22 AWG. This product is 20.6 mm long and 7.4 mm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

