onsemiDTC124EM3T5GBJT numérique
Trans Digital BJT NPN 50V 0.1A 600mW 3-Pin SOT-723 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Single | |
| 50 | |
| 0.1 | |
| 60@5mA@10V | |
| 22 | |
| 1 | |
| 0.25@0.3mA@10mA | |
| 600 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.5 mm |
| Largeur du paquet | 0.8 mm |
| Longueur du paquet | 1.2 mm |
| Carte électronique changée | 3 |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | SOT-723 |
| 3 | |
| Forme de sonde | Flat |
If you are building a digital signal processing device, make sure to use ON Semiconductor's NPN DTC124EM3T5G digital transistor's within your circuit! This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 60@5mA@10 V. It has a maximum collector emitter saturation voltage of 0.25@0.3mA@10mA V. It has a maximum collector emitter voltage of 50 V. Its maximum power dissipation is 600 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This transistor has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
