10-25% de reduction
LittelfuseDST2080CRectifiers
Diode Schottky 80V 20A 3-Pin(3+Tab) TO-220AB Tube
Overview
Littelfuse DST series Ultra Low VF Schottky Barrier Rectifier is designed to meet the general requirements of commercial and industry applications by providing high temperature, low leakage and lower VF products. It is suitable for high frequency switching mode power supply, free-wheeling diodes and polarity protection diodes.
Applications:
- • Switching mode power supply
- • DC/DC converters
- • Free-Wheeling diodes
- • Polarity Protection Diodes
Features and Benefits:
- • Ultra low forward voltage drop
- • High frequency operation
- • High junction temperature capability
- • Guard ring for enhanced ruggedness and long term reliability
- • Common cathode configuration in ITO220AB package
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Dual Common Cathode | |
| 80 | |
| 20 | |
| 100 | |
| 0.81@10A | |
| 600 | |
| -55 | |
| 150 | |
| Tube | |
| Installation | Through Hole |
| Hauteur du paquet | 9.15(Max) mm |
| Largeur du paquet | 4.83(Max) mm |
| Longueur du paquet | 10.67(Max) mm |
| Carte électronique changée | 3 |
| Onglet | Tab |
| Nom de lemballage standard | TO |
| Conditionnement du fournisseur | TO-220AB |
| 3 |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

