IXYSDSSK10-018ARectifiers

Diode Schottky 180V 10A 3-Pin(3+Tab) TO-220AB

Switch from an AC voltage to a DC voltage using a Schottky diode DSSK10-018A rectifier from Ixys Corporation. Its maximum power dissipation is 90000 mW. This rectifier has an operating temperature range of -55 °C to 175 °C. It is made in a dual common cathode configuration. Its peak non-repetitive surge current is 120 A, while its maximum continuous forward current is 10 A.

A datasheet is only available for this product at this time.

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.