10-25% de reduction
Microchip TechnologydsPIC33FJ16GS504-I/PTMicrocontrollers - MCUs
MCU 16-bit dsPIC RISC 16KB Flash 2.5V/3.3V Automotive AEC-Q100 44-Pin TQFP Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.20 | |
| Automotive | Yes |
| PPAP | Yes |
| dsPIC33F | |
| RISC | |
| dsPIC | |
| dsPIC | |
| 40 | |
| 40 | |
| 16 | |
| Flash | |
| 16KB | |
| 2KB | |
| Yes | |
| I2C/SPI/UART | |
| 35 | |
| 3 | |
| 8 | |
| 1 | |
| 12 | |
| 10 | |
| 1 | |
| 4 | |
| 10 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 4 | |
| 2.25|3 | |
| 2.5|3.3 | |
| 2.75|3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Installation | Surface Mount |
| Hauteur du paquet | 1 |
| Largeur du paquet | 10 |
| Longueur du paquet | 10 |
| Carte électronique changée | 44 |
| Nom de lemballage standard | QFP |
| Conditionnement du fournisseur | TQFP |
| 44 | |
| Forme de sonde | Gull-wing |
Numerous circuit components and their functionalities can be centralized into one single unit with the DSPIC33FJ16GS504-I/PT microcontroller from Microchip Technology! This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 40 MHz. This device is based on the dsPIC core architecture. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V. This is a 16 bit processor. Its ADC resolution is 10. Its flash program memory is 16KB.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

