Microchip TechnologyDSPIC33FJ128GP802T-I/SOMicrocontrollers - MCUs
MCU 16-bit dsPIC RISC 128KB Flash 3.3V Automotive AEC-Q100 28-Pin SOIC W T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.20 | |
| Automotive | Yes |
| PPAP | Yes |
| dsPIC33F | |
| RISC | |
| dsPIC | |
| dsPIC | |
| 40 | |
| 40 | |
| 16 | |
| Flash | |
| 128KB | |
| 16KB | |
| 12MB | |
| Yes | |
| CAN/I2C/SPI/UART | |
| 21 | |
| 5 | |
| 4 | |
| 2 | |
| 10/10 | |
| 10/12 | |
| 1 | |
| 2 | |
| 16 | |
| 0 | |
| 2 | |
| 0 | |
| 2 | |
| 1 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 1 | |
| CAN Controller | |
| 3 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 2.05(Min) |
| Largeur du paquet | 7.5 |
| Longueur du paquet | 17.9 |
| Carte électronique changée | 28 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SOIC W |
| 28 | |
| Forme de sonde | Gull-wing |
Numerous circuit components and their functionalities can be centralized into one single unit with the DSPIC33FJ128GP802T-I/SO microcontroller from Microchip Technology! This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 40 MHz. Its ADC resolution is 10/12, while its DAC resolution is 16. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V. This is a 16 bit processor. Its flash program memory is 128KB. This device is based on the dsPIC core architecture.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

