Microchip TechnologyDSPIC33FJ128GP202-I/MMMicrocontrollers - MCUs
MCU 16-bit dsPIC RISC 128KB Flash 3.3V 28-Pin QFN-S EP Tube
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.20 | |
| Automotive | No |
| PPAP | No |
| dsPIC33F | |
| RISC | |
| dsPIC | |
| dsPIC | |
| 40 | |
| 40 | |
| 16 | |
| Flash | |
| 128KB | |
| 8KB | |
| 12MB | |
| Yes | |
| I2C/SPI/UART | |
| 21 | |
| 5 | |
| 4 | |
| 2 | |
| 10/10 | |
| 10/12 | |
| 1 | |
| 2 | |
| 16 | |
| 0 | |
| 2 | |
| 0 | |
| 2 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| 3 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.88 mm |
| Largeur du paquet | 6 mm |
| Longueur du paquet | 6 mm |
| Carte électronique changée | 28 |
| Nom de lemballage standard | QFN |
| Conditionnement du fournisseur | QFN-S EP |
| 28 | |
| Forme de sonde | No Lead |
A microcontroller is used in modern day control systems, this DSPIC33FJ128GP202-I/MM microcontroller from Microchip Technology is ideal for you. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 40 MHz. Its flash program memory is 128KB. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V. Its ADC resolution is 10/12, while its DAC resolution is 16. This device is based on the dsPIC core architecture. This is a 16 bit processor.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

